The ADM3202ARN-REEL is a dual-line transceiver from Rochester Electronics, operating within a temperature range of -40 to 85°C. It features a Schmitt trigger input characteristic and is designed for use with a 3.3V supply voltage, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a 16-pin SOIC package, measuring 3.9mm in width and 9.9mm in length. It is suitable for industrial applications and is available from Rochester Electronics.
Rochester Electronics ADM3202ARN-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.