DUAL LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16
Rochester Electronics ADM3202ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.