The ADM3311EACP is a quad line transceiver with a nominal supply voltage of 3.3V, a minimum supply voltage of 2.7V, and a maximum supply voltage of 3.6V. It features a Schmitt trigger input characteristic and operates over a temperature range of -40 to 85°C. The device is packaged in a 5 x 5 mm VQLFCSP-32 package, which is a JEDEC package code S-XQCC-N32. The ADM3311EACP is an industrial-grade device, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |