The ADM3311EACP-REEL is a 3.3V quad line transceiver with Schmitt trigger inputs, suitable for industrial operating temperatures from -40°C to 85°C. It features a 32-pin quad flat no-lead (QFN) package with a 5x5mm footprint. The device operates from a supply voltage of 2.7V to 3.6V and is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |