LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8
Rochester Electronics ADM3485EAR technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.