RS-485/RS-422 line transceiver, SOIC package, supporting data rates up to 15Mbps. Features a nominal supply current of 2.2mA. This component is RoHS compliant and REACH SVHC compliant. Packaging is provided in bulk.
Rochester Electronics ADM3485EARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.