
Rochester Electronics ADM483JR-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 650uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM483JR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.