SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 1.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |