This industrial-grade power management IC features 1 function and 3 channels, operating within a supply voltage range of 1V to 5.5V. It is packaged in a plastic DIP-8 package and has a maximum operating temperature of 85 degrees Celsius. The IC is suitable for use in applications where a high level of reliability is required, with a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |