1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM708TAR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 3.08V |
| RoHS | Not Compliant |
No datasheet is available for this part.