1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM825LYRJ-R7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 24uA |
| Packaging | Bulk |
| Threshold Voltage | 4.63V |
| RoHS | Not Compliant |
No datasheet is available for this part.