The ADM8828ARTZ-REEL is an industrial DC/DC controller from Rochester Electronics. It features a 6-pin LSSOP package and operates over a temperature range of -40 to 85°C. This device has a single function and a maximum input voltage of 5.5V, with a minimum input voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM8828ARTZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.