Industrial-grade switched capacitor converter with a maximum switching frequency of 190 kHz. Features a 6-terminal PDSO6 (SOT-23) package with a JEDEC code of R-PDSO-G6. Operates within an industrial temperature range of -40°C to 85°C, supporting input voltages from 1.5V to 5.5V. This single-function power management IC is designed for efficient DC/DC conversion.
Rochester Electronics ADM8829ARTZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.