LDO Regulator Pos 0.85V 0.5A 8-Pin MSOP T/R
Rochester Electronics ADP1716ARMZ-0.85R7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 650uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1716ARMZ-0.85R7 to view detailed technical specifications.
No datasheet is available for this part.