The ADP3000AN-12 is an industrial-grade DC/DC controller with an operating temperature range of -40 to 85°C. It has 8 terminals and is packaged in a DIP format with a width of 7.62mm and length of 9.27mm. The device has a single function and a maximum input voltage of 30V, with a minimum input voltage of 2V. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |