The ADP3000AR-REEL is an 8-pin industrial DC/DC controller from Rochester Electronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dual terminal position and is packaged in a R-PDSO-G8 JEDEC package with dimensions of 3.9mm in width and 4.9mm in length. The device has a single function and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |