The ADP3110AKRZ is an 8-channel half bridge based MOSFET driver from Rochester Electronics. It operates over a supply voltage range of 4.15 to 13.2 volts and is specified for use up to 85°C. The device has 8 terminals and is packaged in a R-PDSO-G8 JEDEC package. It is a single-function device with a width of 3.9mm and a length of 4.9mm.
Rochester Electronics ADP3110AKRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.