The ADP3308ART-2.7-RL is a dual linear voltage regulator with a nominal output voltage of 2.7V and a maximum output current of 50mA. It operates over a temperature range of -55°C to 125°C and is packaged in a 5-pin LSSOP package. The input voltage range is from 3V to 12V. The dropout voltage is maximally 0.17V. This device is suitable for power management applications.
Rochester Electronics ADP3308ART-2.7-RL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.6406 |
| Output Voltage1-Max | 2.7594 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3308ART-2.7-RL to view detailed technical specifications.
No datasheet is available for this part.