2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO4, TO-261AA, SOT-223, 4 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADP3338AKC-2.5-RL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.465 |
| Output Voltage1-Max | 2.535 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |