The ADP3338AKC-2.5-RL7 is a dual linear voltage regulator from Rochester Electronics. It has 4 terminals with dual terminal position and a JEDEC package code of R-PDSO-G4. The device measures 3.5mm in width and 6.5mm in length with 4 pins. It can handle an input voltage range of 2.7V to 8V and provides an output voltage of 2.5V with a maximum output current of 1A. The operating temperature range is from -40°C to 125°C.
Rochester Electronics ADP3338AKC-2.5-RL7 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.465 |
| Output Voltage1-Max | 2.535 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3338AKC-2.5-RL7 to view detailed technical specifications.
No datasheet is available for this part.