The ADP3339AKC-3.3-RL7 is a 3.3V linear voltage regulator with a maximum output current of 1.5A. It has a dropout voltage of 0.48V and operates over a temperature range of -40°C to 125°C. The device is available in a 4-pin SOP package and is suitable for use in a variety of applications requiring a stable voltage supply.
Rochester Electronics ADP3339AKC-3.3-RL7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3339AKC-3.3-RL7 to view detailed technical specifications.
No datasheet is available for this part.