1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5V, PDSO8, ROHS COMPLIANT, MO-187-AA, MSOP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADR439ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |