IC Adc 12 Bit Pipelined 64HTQFP
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS2806Y/1K5 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 78mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 430mW |
| RoHS | Not Compliant |
No datasheet is available for this part.