IC Adc 12 Bit Pipelined 80HTQFP
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS54RF63IPFP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 310mA |
| Number of Bits | 12 |
| Packaging | Tray |
| Power Consumption | 2.25W |
| RoHS | Not Compliant |
No datasheet is available for this part.