IC Adc 12 Bit Sar 8DIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS7822PB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 320uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| RoHS | Not Compliant |