The ADSP-2183BST-115 is a digital signal processor from Rochester Electronics, packaged in a 128-pin quad flatpack. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The device requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It can handle clock frequencies of up to 14.4MHz and features a 24-bit external data bus and a 14-bit address bus.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADSP-2183BST-115 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14.4 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |