The ADSP-2183KST-160 is a digital signal processor with 128 terminals, operating between 0°C and 70°C, and a supply voltage range of 3V to 3.6V. It has a maximum clock frequency of 20 MHz and a 24-bit external data bus width and 14-bit address bus width. The device is packaged in a 14mm x 20mm quad flatpack and is suitable for commercial temperature grade applications.
Rochester Electronics ADSP-2183KST-160 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.