8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28
Checking distributor stock and pricing after the page loads.
| Access Time | 16.8us |
| Package/Case | TSSOP |
| Core Architecture | 8052 |
| Frequency | 16.8MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 256B |
| Resolution | 12b |
| RoHS | Not Compliant |