8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 16.78 MHz. This component offers 32 I/O lines, an 8-bit external data bus, and a 24-bit address bus. Designed for automotive temperature grades, it operates between -40°C and 125°C with a nominal supply voltage of 3V (2.7V to 3.3V). Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 52-terminal PQFP with a JEDEC code of S-PQFP-G52.
Rochester Electronics ADUC831BS-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 16.78 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.