8-bit microcontroller featuring an 8052 core architecture, operating at 16MHz with a 16µs access time. This Flash-based MCU offers 62KB of program memory and 2KB of RAM, with a 12-bit ADC resolution. The component is supplied in bulk packaging and is RoHS compliant.
Rochester Electronics ADUC832BSZ technical specifications.
| Access Time | 16us |
| Core Architecture | 8052 |
| Density | 63488B |
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Memory Size | 62000B |
| Number of Bits | 8 |
| Packaging | Bulk |
| RAM Size | 2048B |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.