The ADUM1200AR is an 8-pin dual channel analog IC from Rochester Electronics, designed for industrial temperature operation. It has a supply voltage range of 2.7V to 5.5V and is packaged in a R-PDSO-G8 package. The IC has a width of 3.9mm and a length of 4.9mm. It is suitable for use in applications where a dual channel analog interface is required.
Rochester Electronics ADUM1200AR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.