Dual-channel digital isolator IC featuring 2.7V to 5.5V supply voltage range and industrial temperature grade (-40°C to 105°C). This specialized analog component is housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8) with a width of 3.9mm and length of 4.9mm. It offers a single function with RoHS compliance.
Rochester Electronics ADUM1201CRZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.