SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
Rochester Electronics ADUM1300CRW-RL technical specifications.
| Package/Case | SOIC |
| Data Rate | 90Mbps |
| Number of Channels | 3 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM1300CRW-RL to view detailed technical specifications.
No datasheet is available for this part.