SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |