Rochester Electronics ADUM1402ARW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM1402ARW to view detailed technical specifications.
No datasheet is available for this part.