SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
Rochester Electronics ADUM1402CRW technical specifications.
| Package/Case | SOIC |
| Data Rate | 90Mbps |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.