SPECIALTY CONSUMER CIRCUIT, PBGA121, 12 X 12 MM, MO-192-ABD-1, CSPBGA-121
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADV202BBC-115 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 12 |
| Length | 12 |
| Pin Count | 121 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.