PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP48, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48
Rochester Electronics ADV7123JSTZ240-RL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 485mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.