The ADV7125JST240 is an 8-bit digital-to-analog converter with a nominal supply voltage of 3.3V and a commercial temperature grade. It features 48 terminals in a quad terminal position and is packaged in a 48-pin LFQFP. The converter operates within a temperature range of 0 to 70 degrees Celsius. It is designed for use in data converter applications.
Rochester Electronics ADV7125JST240 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.