COLOR SIGNAL ENCODER, PQFP48, PLASTIC, TQFP-48
Rochester Electronics ADV7173KSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Circuits | 6 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.