COLOR SIGNAL DECODER, PQFP80, LEAD FREE, LQFP-80
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADV7188BSTZ technical specifications.
| Bandwidth | 6MHz |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 105mA |
| Number of Bits | 12 |
| Packaging | Tray |
| Power Dissipation | 550mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.