SPECIALTY ANALOG CIRCUIT, CDSO14, HERMETIC SEALED, CERPACK-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADXL202JQC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G14 |
| Width | 6.731 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.