The AM25S10DM is a 16-pin DIP package military-grade TTL/H/L bus driver with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts. The device has a propagation delay of 12 units and is available in a 7.62mm wide and 19.6215mm long package. The AM25S10DM is a single-function device with two ports and a 7-bit output polarity of true.
Rochester Electronics AM25S10DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.6215 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.