The AM26LS30DC is a 16-terminal dual-line driver IC from Rochester Electronics. It operates within a commercial temperature grade and has a supply voltage range of 4.75 to 5.25V. The device is packaged in a 16-pin DIP and features standard input characteristics. It is designed for use in bus transceiver applications and has a maximum operating temperature of 70C.
Rochester Electronics AM26LS30DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 22.86 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.