The AM26LS31PC is a commercial-grade line driver IC from Rochester Electronics, featuring a 16-pin PDIP package. It operates within a temperature range of 0 to 70°C and is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. This IC is designed for use in bus transceiver applications, with a standard input characteristic and a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.1135 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |