The AM26LS31SC is a commercial temperature line driver with 16 terminals and 4 functions. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device is packaged in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. It is designed for use in bus transceiver applications and meets standard input characteristics.
Rochester Electronics AM26LS31SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.