The AM26LS32/BEA is a 16-channel differential Schmitt trigger line receiver IC from Rochester Electronics, operating within a supply voltage range of 4.5 to 5.5V. It is designed for military temperature grade applications and features a 16-pin CDIP package. The device can withstand a maximum operating temperature of 125 degrees Celsius and a minimum of -55 degrees Celsius. It is a type of line receiver interface IC with differential input characteristics.
Rochester Electronics AM26LS32/BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.