The AM26LS32ACPWG4 is a 16-channel differential Schmitt trigger line receiver IC from Rochester Electronics. It operates over a commercial temperature range of 0 to 70°C and has a supply voltage of 4.75 to 5.25V. The device is packaged in a TSSOP-16 package and features differential Schmitt trigger input characteristics. It is designed for use in a variety of applications, including bus transceivers.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM26LS32ACPWG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |