The AM26LS32PC is a commercial temperature differential Schmitt trigger line receiver with 16 terminals. It operates over a temperature range of 0 to 70 degrees Celsius. The device is available in a 16-pin DIP package, measuring 7.62mm in width and 19.1135mm in length. It is designed to receive differential signals and features a supply voltage range of 4.75 to 5.25 volts. The AM26LS32PC is a member of the bus transceivers category of interface ICs.
Rochester Electronics AM26LS32PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.1135 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.