This industrial-grade EPROM features 131072 words of memory with 128000 words of code space. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a DIP-32 format, measuring 15.24mm in width and 42.1005mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-120DI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| REACH | unknown |
| Military Spec | False |